
The KA431LZTF is an adjustable voltage reference from Onsemi, packaged in a TO-92-3 lead-free device. It can supply up to 100mA of current and has a maximum input voltage of 37V. The device operates over a temperature range of -25°C to 85°C and is RoHS compliant. It is available in tape and reel packaging with 2000 units per package.
Onsemi KA431LZTF technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431LZTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
