
Surface mount shunt regulator with adjustable output voltage up to 36V and 1% tolerance. Features a cathode current of 1mA, maximum output current of 100mA, and maximum power dissipation of 350mW. Operates within a temperature range of -25°C to 85°C and supports a maximum input voltage of 37V. Packaged in a compact SOT-23 case on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi KA431SAMFTF technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.0488g |
| Width | 1.7mm |
| RoHS | Compliant |
