Onsemi KA431SAMFTF_G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Series | KA431 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431SAMFTF_G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
