
Adjustable shunt voltage reference IC, offering a 0.5% tolerance and an output voltage range from 2.495V to 36V. This surface mount component, housed in a SOT-23-3 package, supports a cathode current of 1mA and a maximum output current of 100mA. It operates with a maximum input voltage of 37V and a maximum power dissipation of 350mW, within an operating temperature range of -25°C to 85°C. Packaged on a 3000-piece tape and reel, this lead-free and RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA431SLMF2TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA431SLMF2TF technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | KA431 |
| Tolerance | 0.5% |
| Weight | 0.0488g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431SLMF2TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
