Surface mount shunt regulator offering adjustable output voltage up to 36V with 0.5% accuracy. Features a minimum cathode current of 1mA, maximum input voltage of 37V, and maximum output current of 100mA. Operates within a temperature range of -25°C to 85°C and is provided in a SOT-23 package on a 3000-piece tape and reel. This lead-free, RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA431SLMFTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA431SLMFTF technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | KA431 |
| Tolerance | 0.5% |
| Weight | 0.0488g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431SLMFTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
