Programmable shunt regulator with adjustable output voltage up to 36V and 2% tolerance. Features a 1mA cathode current, 100mA maximum output current, and a maximum input voltage of 37V. Packaged in a SOT-23-3 surface mount case, this component operates from -25°C to 85°C and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA431SMFTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA431SMFTF technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.0488g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA431SMFTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
