800V, 2A DC/DC controller and regulator featuring a 100KHz switching frequency and Flyback topology. This power switch offers a maximum output power of 14W and a maximum power dissipation of 35W, with a duty cycle up to 67%. Integrated fault protection includes over voltage and over temperature capabilities. Packaged in a TO-220-4 through-hole mount, this component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA5H0280RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA5H0280RTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 14W |
| Max Power Dissipation | 35W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 2.829g |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA5H0280RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.