800V, 2A DC/DC controller and regulator featuring a Flyback topology. This power switch operates at 100KHz with a maximum duty cycle of 72% and includes over-voltage and over-temperature fault protection. Packaged in a TO-220-4 through-hole mount, it offers a maximum output power of 14W and a maximum power dissipation of 35W, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi KA5H0280RYDTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 14W |
| Max Power Dissipation | 35W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 2.8943g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.