
800V integrated power switch for 35W offline flyback converters. Features a 77% duty cycle, 800V minimum breakdown voltage, and 82% maximum duty cycle. Offers over voltage and over temperature fault protection. Housed in a TO-220-4 package for through-hole mounting, with a maximum power dissipation of 75W. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA5L0380RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA5L0380RTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 2.829g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA5L0380RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
