
The KA5M0165RN is a flyback DC/DC controller from Onsemi, packaged in an 8-pin DIP. It operates within a temperature range of -25°C to 85°C and is designed for applications with a maximum power dissipation of 40W. The device features fault protection against over voltage and over temperature conditions. It is available in a 50-unit rail/tube packaging and is compliant with RoHS regulations.
Onsemi KA5M0165RN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8.1V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5M0165RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
