The KA5M0165RV-TU is a single-output supervisory circuit from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a TO-220-4 case and has a maximum power dissipation of 40W. The device is not RoHS compliant. It can supply up to 1A of current and has a maximum supply current of 7mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 40W |
| Max Supply Current | 7mA |
| Number of Outputs | 1 |
| Output Current | 1A |
| RoHS Compliant | No |
| Series | KA5M0165 |
| RoHS | Not Compliant |