The KA5M0265RTU is a flyback DC/DC controller from Onsemi, packaged in a TO-220-4 case and designed for through hole mounting. It operates within a temperature range of -65°C to 85°C and has a maximum power dissipation of 42W. The device features fault protection against over voltage and over temperature conditions.
Onsemi KA5M0265RTU technical specifications.
| Package/Case | TO-220-4 |
| Duty Cycle | 77% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 42W |
| Max Supply Current | 1.2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 7mA |
| Topology | Flyback |
| Weight | 2.829g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi KA5M0265RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.