The KA5M0265RYDTU is a 650V DC/DC controller from Onsemi. It features a TO-220F package and is rated for 2A of output current. The device operates over a temperature range of -25°C to 85°C and is RoHS compliant. It is available in a 50-unit rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Min Breakdown Voltage | 650V |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 42W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 7mA |
| Weight | 2.8943g |
| RoHS | Compliant |