
The KA5M0280RTU is a TO-220-4 packaged DC/DC controller from Onsemi. It operates over a temperature range of 25°C to 85°C and has a maximum power dissipation of 35W. The device is available in a through-hole mount package and is lead-free. The KA5M0280RTU has a supply current of 7mA and is not RoHS compliant.
Onsemi KA5M0280RTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA5M0280RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
