
Integrated Power Switch for 35W offline flyback converters, featuring an 800V minimum breakdown voltage and a maximum duty cycle of 82%. This DC/DC controller operates with a maximum frequency of 73kHz and supports through-hole mounting in a TO-220-4 package. It offers a maximum output power of 18W and a power dissipation of 75W, with an operating supply voltage range of 8.4V to 30V. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Onsemi KA5M0380RTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 800V |
| Max Duty Cycle | 82% |
| Max Frequency | 73kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Power Dissipation | 75W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 2.829g |
| RoHS | Compliant |
No datasheet is available for this part.
