Sign in to ask questions about the Onsemi KA5M0965QTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA5M0965QTU technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 1.2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 170W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5M0965QTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
