
The KA5Q0565RTYDTU is a DC/DC controller from Onsemi, packaged in a TO-220-5 case. It features a maximum power dissipation of 38W and an output current of 5A. The device operates within a temperature range of -25°C to 85°C and has a maximum operating supply current of 18mA. The KA5Q0565RTYDTU is RoHS compliant and part of Onsemi's FPS series.
Onsemi KA5Q0565RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 95% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 38W |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Output Current | 5A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5Q0565RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
