
The KA5Q0740RTYDTU is a TO-220-5 packaged DC/DC controller from Onsemi with a maximum operating temperature of 160°C and a minimum operating temperature of 25°C. It is designed for through hole mounting and has a maximum power dissipation of 42W. The device is RoHS compliant and available in a package quantity of 1000 units per rail/tube packaging. It draws a supply current of 18mA and has a single output with a current rating of 4.6A.
Onsemi KA5Q0740RTYDTU technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4.6A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA5Q0740RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
