
Programmable PWM controller featuring a maximum operating frequency of 600kHz and a maximum duty cycle of 70%. This DC/DC controller operates within a voltage range of 8.2V to 30V, delivering up to 1.5A output current at 16.5V. Housed in a lead-free DIP package suitable for through-hole mounting, it offers a maximum power dissipation of 800mW and a maximum supply current of 15mA. Operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi KA7552A technical specifications.
| Package/Case | DIP |
| Duty Cycle | 74% |
| Frequency | 135kHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Duty Cycle | 70% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
