
Positive fixed 5V output linear voltage regulator IC, delivering up to 100mA output current. Features a 1.7V dropout voltage and 5% output voltage accuracy. Operates with a 7V to 30V input voltage range and offers 80dB power supply rejection ratio. Housed in a surface-mount SOIC package, this component is designed for efficient power management.
Sign in to ask questions about the Onsemi KA78L05ADTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78L05ADTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05ADTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
