
Positive fixed 5V output voltage regulator, 100mA maximum output current. Features a 1.7V dropout voltage and 80dB PSRR. Operates with a 7V to 30V input voltage range. Surface mount SOT-89 package, 750mW maximum power dissipation. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi KA78L05AMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78L05AMTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
