
Positive fixed 5V output voltage regulator, offering 100mA maximum output current with 5% accuracy. This linear voltage regulator features a 1.7V dropout voltage and a maximum input voltage of 30V. Operating across a 0°C to 125°C temperature range, it is housed in a TO-92 package for through-hole mounting. Designed with a 750mW maximum power dissipation and 80dB PSRR, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi KA78L05AZBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78L05AZBU technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AZBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
