
Positive fixed 5V output voltage regulator, delivering up to 100mA output current. Features a 5% output voltage accuracy and a maximum dropout voltage of 1.7V. Operates with an input voltage range of 7V to 30V, and offers a 80dB Power Supply Rejection Ratio. Housed in a TO-92-3 package for through-hole mounting, with a maximum power dissipation of 750mW. This RoHS compliant component is supplied in 2000-piece cut tape packaging.
Sign in to ask questions about the Onsemi KA78L05AZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78L05AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 750W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.