
The KA78M12TU is a TO-220-3 packaged positive linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and provides a fixed output voltage of 12V with a maximum output current of 500mA. The regulator is RoHS compliant and features a power supply rejection ratio of 80dB. It is available in a lead-free package quantity of 50, packaged in rail/Tube.
Onsemi KA78M12TU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M12TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
