Positive 5V, 1A LDO regulator with a fixed output voltage. Features include current limit, over-voltage protection, short-circuit protection, and thermal shutdown. This through-hole component is housed in a TO-220F package with 4 pins and a tab, offering a maximum input voltage of 35V and a dropout voltage of 0.5V at 1A. Operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA78R05-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15.7 |
| Seated Plane Height (mm) | 19 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 35V |
| Maximum Dropout Voltage @ Current | 0.5@1AV |
| Line Regulation | 2.5% |
| Load Regulation | 2% |
| Maximum Quiescent Current | 10mA |
| Junction to Ambient | 48.83°C/W |
| Maximum Power Dissipation | 15000mW |
| Junction to Case | 4.31°C/W |
| Special Features | Current Limit|Over Voltage Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi KA78R05-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.