
Positive fixed output LDO regulator, providing a stable 3.3V output with a maximum current of 1A. Features a wide input voltage range from 4V to 35V and a low dropout voltage of 500mV. Housed in a TO-220-4 package for through-hole mounting, this RoHS compliant component operates within a temperature range of -20°C to 80°C. Maximum power dissipation is 15W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-4 |
| Dropout Voltage | 500mV |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| Width | 4.5mm |
| RoHS | Compliant |
