
800mA fixed 3.3V positive output low dropout voltage regulator (LDO) for surface mount applications. Features 1% output voltage accuracy, a maximum input voltage of 15V, and a maximum operating temperature of 125°C. Delivered in a DPAK package, this RoHS compliant component offers a 55dB PSRR and is supplied on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA78RH33RTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78RH33RTF technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Height | 2.3mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RH33RTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
