Surface mountable, positive fixed 3.3V output linear voltage regulator (LDO) with a maximum output current of 800mA. Features 1% output voltage accuracy, a maximum input voltage of 15V, and a low dropout voltage. Operates within a temperature range of -25°C to 125°C. Packaged in a TO-252-3 case, supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi KA78RH33RTM technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 800mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RH33RTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
