
The KA78T05 is a 5V linear voltage regulator with a maximum output current of 3A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case. The device is lead-free and RoHS compliant, with a maximum power dissipation of 25W. The KA78T05 has a nominal output voltage of 5V and a power supply rejection ratio of 75dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA78T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
