
Positive fixed 5V linear voltage regulator IC with a 3A output current capability. Features a TO-220-3 through-hole package, 35V maximum input voltage, and 25W maximum power dissipation. Operates within a 0°C to 125°C temperature range and offers a 75dB power supply rejection ratio. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi KA78T05TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78T05TU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7.2V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78T05TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.