
The KA78T15 is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 3A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The regulator operates over a temperature range of 0°C to 125°C and is RoHS compliant. It has a power supply rejection ratio of 67dB and a quiescent current of 6mA.
Sign in to ask questions about the Onsemi KA78T15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78T15 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 15V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78T15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
