
Positive fixed 15V linear voltage regulator with 3A output current. Features a 4% accuracy and a maximum input voltage of 40V. Operates within a temperature range of 0°C to 125°C and offers a 67dB power supply rejection ratio. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component is designed for reliable power management.
Sign in to ask questions about the Onsemi KA78T15TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA78T15TU technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 25W |
| Min Supply Voltage | 17.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78T15TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.