
Negative fixed output voltage regulator IC, providing a stable -8V output at up to 1A. Features a 2V dropout voltage and a maximum input voltage of -35V, with a minimum input of -10.5V. Operates across a wide temperature range from 0°C to 125°C. Housed in a TO-220-3 package for through-hole mounting, this RoHS compliant component offers 60dB PSRR and a quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KA7908TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.38mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Mount | Through Hole |
| Nominal Output Voltage | -8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7908TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi KA7908TU
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
