
Negative fixed output voltage regulator IC, providing a nominal -9V output at up to 1A. Features a 2V dropout voltage and a wide input voltage range from -11.5V to -35V. Operates across a temperature range of 0°C to 125°C with a 4% output accuracy. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component offers a 60dB power supply rejection ratio.
Sign in to ask questions about the Onsemi KA7909TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KA7909TU technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -9V |
| Mount | Through Hole |
| Nominal Output Voltage | -9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7909TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
