
The KA7915 is a negative linear voltage regulator with a fixed output voltage of -15V and an output current of 1A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through-hole mounting. The device has a power supply rejection ratio of 60dB and a quiescent current of 6mA. The KA7915 is RoHS compliant and available in bulk packaging.
Onsemi KA7915 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
