CMOS Image Sensor, 6.0 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Onsemi KAC-06040-ABA-JD-BA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAC-06040-ABA-JD-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.