CMOS Image Sensor, 12 MP Gen2 Color (Bayer RGB), Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
Sign in to ask questions about the Onsemi KAC-12040-CBA-JD-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KAC-12040-CBA-JD-BA technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAC-12040-CBA-JD-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.