Interline Transfer EMCCD Image Sensor, 2.1 MP Gen2 Color (Sparse RGB), Microlens, PGA Package with Integrated TEC, Sealed Clear Cover Glass with AR Coating (both sides), Standard Grade, 1-JWLCS
Onsemi KAE-02152-QBB-SD-FA technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAE-02152-QBB-SD-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.