Interline Transfer EMCCD Image Sensor, 4.4 MP Monochrome, Microlens, PGA Package, Taped Clear Cover Glass (no coatings), Engineering Grade, 1-JWLCS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KAE-04471-ABA-JP-EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 40 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 14.7 |
| Supply Voltage-Max | 15.3 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAE-04471-ABA-JP-EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.