Interline Transfer EMCCD Image Sensor, 4.4 MP Monochrome, Microlens, PGA Package with Integrated TEC, Sealed Clear Cover Glass with AR Coating (both sides), Engineering Grade, 1-JWLCS
Onsemi KAE-04471-ABA-SD-EE technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 14.7 |
| Supply Voltage-Max | 15.3 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAE-04471-ABA-SD-EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.