Onsemi KAE-04471-FBA-JP-FA technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 14.7 |
| Supply Voltage-Max | 15.3 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAE-04471-FBA-JP-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.