Full Frame CCD Image Sensor, VGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS
Sign in to ask questions about the Onsemi KAF-0261-AAA-CP-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KAF-0261-AAA-CP-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 15fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-0261-AAA-CP-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.