The KAF-0402-ABA-CP-B2 is a CMOS image sensor available in a CDIP package with a lead-free finish, suitable for through-hole mounting. It operates at a maximum supply voltage of 15.5V and is compliant with RoHS regulations. The sensor is designed for applications requiring a frame rate of 20fps and is not radiation hardened. It is available in bulk packaging.
Onsemi KAF-0402-ABA-CP-B2 technical specifications.
| Package/Case | CDIP |
| Frame Rate | 20fps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Voltage | 15.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-0402-ABA-CP-B2 to view detailed technical specifications.
No datasheet is available for this part.