The KAF-09000-ABA-DD-BA image sensor is a CMOS device with a frame rate of 0.4 frames per second. It operates within a temperature range of -60°C to 60°C and is powered by a maximum of 17 volts. The sensor is packaged in a CDIP package and is mounted through a hole. It is compliant with RoHS regulations and is lead-free.
Onsemi KAF-09000-ABA-DD-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 0.4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-09000-ABA-DD-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.