Onsemi KAF-09000-ABA-DP-BA technical specifications.
| Package/Case | CDIP |
| Frame Rate | 0.4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KAF-09000-ABA-DP-BA to view detailed technical specifications.
No datasheet is available for this part.