Full Frame CCD Image Sensor, 1.0 MP Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Grade 1, 1-JWLCS
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 3fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17.5V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAF-1001-AAA-CP-B1
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.