Full Frame CCD Image Sensor, 16.2 MP Monochrome, Microlens, CERDIP Package, Sealed Clear Cover Glass with AR Coating (both sides), Grade 2, 1-JWLCS
Onsemi KAF-16200-ABA-CD-B2 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 14.5 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi KAF-16200-ABA-CD-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.