Image Sensor Monochrome CCD 4096x4096Pixels 34-Pin CDIP JWLCS
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 0.4fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAF-16801-AAA-DP-B1
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.