Image Sensor Monochrome CCD 4096x4096Pixels 34-Pin CDIP JWLCS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -60 |
| Supply Voltage-Min | 14.75 |
| Supply Voltage-Max | 17 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |