The KAF-3200-ABA-CD-B2 is a CDIP packaged image sensor with a maximum operating temperature range of -60°C to 60°C. It operates at a supply voltage of 15.25V and is compliant with lead-free standards. This image sensor is suitable for use in applications where a frame rate of 2.5fps is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Frame Rate | 2.5fps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15.25V |
| Packaging | Bulk |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi KAF-3200-ABA-CD-B2
Official notice from Onsemi regarding the discontinuance of CCD image sensor products, including key dates for last time buys and suggested CMOS replacements.